

2314812-8 | |
---|---|
DigiKey Part Number | 17-2314812-8-ND |
Manufacturer | |
Manufacturer Product Number | 2314812-8 |
Description | 8P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314812-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥219.00000 | ¥219 |
65 | ¥163.06154 | ¥10,599 |
130 | ¥155.26154 | ¥20,184 |
520 | ¥140.78462 | ¥73,208 |
1,040 | ¥134.06538 | ¥139,428 |
5,005 | ¥120.00300 | ¥600,615 |
10,010 | ¥114.28132 | ¥1,143,956 |
Unit Price without JCT: | ¥219.00000 |
---|---|
Unit Price with JCT: | ¥240.90000 |