
2312220-2 | |
|---|---|
DigiKey Part Number | 17-2312220-2-ND |
Manufacturer | |
Manufacturer Product Number | 2312220-2 |
Description | CAGE ASSEMBLY, QSFP28 1X1, PCI, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2312220-2 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | ¥722.57917 | ¥2,081,028 |
| Unit Price without JCT: | ¥722.57917 |
|---|---|
| Unit Price with JCT: | ¥794.83709 |

