



2302482-3 | |
|---|---|
DigiKey Part Number | A139373-ND |
Manufacturer | |
Manufacturer Product Number | 2302482-3 |
Description | CONN BACKSHELL 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302482-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,914.00000 | ¥1,914 |
| 10 | ¥1,626.30000 | ¥16,263 |
| 25 | ¥1,524.32000 | ¥38,108 |
| 50 | ¥1,451.56000 | ¥72,578 |
| 100 | ¥1,382.27000 | ¥138,227 |
| 250 | ¥1,295.76800 | ¥323,942 |
| 500 | ¥1,233.98400 | ¥616,992 |
| 1,000 | ¥1,175.15200 | ¥1,175,152 |
| Unit Price without JCT: | ¥1,914.00000 |
|---|---|
| Unit Price with JCT: | ¥2,105.40000 |

