



2292096-2 | |
|---|---|
DigiKey Part Number | 17-2292096-2TR-ND - Tape & Reel (TR) 17-2292096-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2292096-2 |
Description | RCPT ASSY SMT VERT 50 POSN MBC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2292096-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.537" (13.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,056.00000 | ¥2,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | ¥1,229.63467 | ¥2,766,678 |
| Unit Price without JCT: | ¥2,056.00000 |
|---|---|
| Unit Price with JCT: | ¥2,261.60000 |


