cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2274682-1

DigiKey Part Number
2274682-1-ND
Manufacturer
Manufacturer Product Number
2274682-1
Description
CONN MINI HD SAS RCPT 1X2 72P RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini HD Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2274682-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (1x2)
Connector Type
SAS, Mini HD
Number of Positions
72 (36 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥2,045.26600¥1,022,633
Manufacturers Standard Package
Unit Price without JCT:¥2,045.26600
Unit Price with JCT:¥2,249.79260