
2273008-4 | |
|---|---|
DigiKey Part Number | A135719-ND |
Manufacturer | |
Manufacturer Product Number | 2273008-4 |
Description | CBL 3POS PLUG RA TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273008-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,484.00000 | ¥5,484 |
| 10 | ¥4,660.50000 | ¥46,605 |
| 25 | ¥4,368.76000 | ¥109,219 |
| 50 | ¥4,160.32000 | ¥208,016 |
| 100 | ¥3,961.91000 | ¥396,191 |
| 250 | ¥3,714.16800 | ¥928,542 |
| Unit Price without JCT: | ¥5,484.00000 |
|---|---|
| Unit Price with JCT: | ¥6,032.40000 |

