Socket Contact Gold 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2271279-2

DigiKey Part Number
A126278CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2271279-2
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2271279-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,039
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥13.30000¥133
25¥12.48000¥312
50¥11.90000¥595
100¥11.32000¥1,132
250¥10.60800¥2,652
500¥10.10000¥5,050
1,000¥9.61900¥9,619
2,500¥9.01600¥22,540
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000