
2212031-2 | |
|---|---|
DigiKey Part Number | A117508-ND |
Manufacturer | |
Manufacturer Product Number | 2212031-2 |
Description | CONTACT SOCKET SIGNAL 20-24AWG |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-24 AWG Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 2212031-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | 20-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |

