
2203776-1 | |
|---|---|
DigiKey Part Number | 17-2203776-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203776-1 |
Description | CAP ASS'Y, 5P SEALED, KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203776-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature 130°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,650 | ¥196.24424 | ¥323,803 |
| Unit Price without JCT: | ¥196.24424 |
|---|---|
| Unit Price with JCT: | ¥215.86866 |

