2187349-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2187349-1

DigiKey Part Number
2187349-1-ND
Manufacturer
Manufacturer Product Number
2187349-1
Description
SW PIR RECT, 85OHM, 8X6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2187349-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Dual Beam, Center
Number of Positions
96
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
4A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
144¥7,891.22222¥1,136,336
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥7,891.22222
Unit Price with JCT:¥8,680.34444