



2174507-2 | |
|---|---|
DigiKey Part Number | A118106TR-ND - Tape & Reel (TR) A118106CT-ND - Cut Tape (CT) A118106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2174507-2 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2174507-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥505.00000 | ¥505 |
| 10 | ¥429.80000 | ¥4,298 |
| 25 | ¥402.76000 | ¥10,069 |
| 50 | ¥383.56000 | ¥19,178 |
| 100 | ¥365.23000 | ¥36,523 |
| 250 | ¥342.34800 | ¥85,587 |
| 500 | ¥326.01000 | ¥163,005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥316.66200 | ¥316,662 |
| 2,000 | ¥301.55950 | ¥603,119 |
| 3,000 | ¥293.06333 | ¥879,190 |
| 5,000 | ¥282.69960 | ¥1,413,498 |
| Unit Price without JCT: | ¥505.00000 |
|---|---|
| Unit Price with JCT: | ¥555.50000 |







