Image for 213889-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213889-1

DigiKey Part Number
A139174-ND
Manufacturer
Manufacturer Product Number
213889-1
Description
CONN RCPT HSNG FMALE 3POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
213889-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
17-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 Power
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
200¥1,458.61000¥291,722
Manufacturers Standard Package
Unit Price without JCT:¥1,458.61000
Unit Price with JCT:¥1,604.47100