



2109441-4 | |
|---|---|
DigiKey Part Number | 17-2109441-4-ND |
Manufacturer | |
Manufacturer Product Number | 2109441-4 |
Description | MCP 2.8 8/4P PLUG ASSY BLK/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2109441-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥553.00000 | ¥553 |
| 10 | ¥469.80000 | ¥4,698 |
| 25 | ¥440.40000 | ¥11,010 |
| 50 | ¥419.36000 | ¥20,968 |
| 100 | ¥399.31000 | ¥39,931 |
| 300 | ¥369.52333 | ¥110,857 |
| 500 | ¥356.44400 | ¥178,222 |
| 1,000 | ¥339.43900 | ¥339,439 |
| 2,500 | ¥318.20440 | ¥795,511 |
| Unit Price without JCT: | ¥553.00000 |
|---|---|
| Unit Price with JCT: | ¥608.30000 |

