
2101881-1 | |
|---|---|
DigiKey Part Number | 2101881-1-ND |
Manufacturer | |
Manufacturer Product Number | 2101881-1 |
Description | CONN TERMINATOR PLUG SSMA |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SSMA |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Gold |
Part Status Obsolete | Body Material Stainless Steel |
Connector Style SSMA | Base Product Number |

