
208M716-19C10-12 | |
|---|---|
DigiKey Part Number | 208M716-19C10-12-ND |
Manufacturer | |
Manufacturer Product Number | 208M716-19C10-12 |
Description | CONN BACKSHELL ADPT SZ17 E SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 1.279" (32.49mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |

