
2081773-1 | |
|---|---|
DigiKey Part Number | 17-2081773-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081773-1 |
Description | COAX ADAPT 1.0/2.3 TO 1.0/2.3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2081773-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 110 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 1.0mm Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 1.0mm Plug, Male Pin | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥472,745.00000 | ¥472,745 |
| Unit Price without JCT: | ¥472,745.00000 |
|---|---|
| Unit Price with JCT: | ¥520,019.50000 |

