
2041432-1 | |
|---|---|
DigiKey Part Number | 2041432-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2041432-1 |
Description | CONN PLUG 7POS 2.00MM R/A SLDR |
Customer Reference | |
Detailed Description | 7 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Flange |
Packaging Tape & Reel (TR) | Color Black |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Brass |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole, Right Angle | Base Product Number |
Number of Rows 1 |

