



2041119-1 | |
|---|---|
DigiKey Part Number | A108265TR-ND - Tape & Reel (TR) A108265CT-ND - Cut Tape (CT) A108265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2041119-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥259.00000 | ¥259 |
| 10 | ¥219.70000 | ¥2,197 |
| 25 | ¥205.88000 | ¥5,147 |
| 50 | ¥196.04000 | ¥9,802 |
| 100 | ¥186.66000 | ¥18,666 |
| 250 | ¥174.96800 | ¥43,742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ¥166.82462 | ¥108,436 |
| 1,300 | ¥158.86231 | ¥206,521 |
| 1,950 | ¥154.38308 | ¥301,047 |
| 3,250 | ¥148.92123 | ¥483,994 |
| 4,550 | ¥145.43033 | ¥661,708 |
| 6,500 | ¥141.81923 | ¥921,825 |
| Unit Price without JCT: | ¥259.00000 |
|---|---|
| Unit Price with JCT: | ¥284.90000 |











