
203M012-19B07-12 | |
|---|---|
DigiKey Part Number | 203M012-19B07-12-ND |
Manufacturer | |
Manufacturer Product Number | 203M012-19B07-12 |
Description | CONN BACKSH ADPT SZ7-12S 3/4-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 0.854" (21.70mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 7, 12, 12S | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 3/4-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,640.16000 | ¥410,040 |
| Unit Price without JCT: | ¥1,640.16000 |
|---|---|
| Unit Price with JCT: | ¥1,804.17600 |

