
2035378-3 | |
---|---|
DigiKey Part Number | 2035378-3-ND |
Manufacturer | |
Manufacturer Product Number | 2035378-3 |
Description | CONN PLUG HSG 4POS 5.30MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.209" (5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.209" (5.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | IP67 | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |