
2007806-1 | |
|---|---|
DigiKey Part Number | A144899-ND |
Manufacturer | |
Manufacturer Product Number | 2007806-1 |
Description | CONN HEADER IMPACT 144POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007806-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,128.00000 | ¥3,128 |
| 15 | ¥2,583.00000 | ¥38,745 |
| 30 | ¥2,459.70000 | ¥73,791 |
| 60 | ¥2,342.30000 | ¥140,538 |
| 105 | ¥2,251.67619 | ¥236,426 |
| 255 | ¥2,115.13725 | ¥539,360 |
| 510 | ¥2,014.30588 | ¥1,027,296 |
| Unit Price without JCT: | ¥3,128.00000 |
|---|---|
| Unit Price with JCT: | ¥3,440.80000 |

