
2007740-1 | |
|---|---|
DigiKey Part Number | A120505-ND |
Manufacturer | |
Manufacturer Product Number | 2007740-1 |
Description | CONN RCPT IMPACT 180POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007740-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Daughtercard | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 0.75A |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 180 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 18 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 532 | ¥5,111.17481 | ¥2,719,145 |
| Unit Price without JCT: | ¥5,111.17481 |
|---|---|
| Unit Price with JCT: | ¥5,622.29229 |

