
2-5331677-2 | |
|---|---|
DigiKey Part Number | A32385-ND |
Manufacturer | |
Manufacturer Product Number | 2-5331677-2 |
Description | CONN PIN RCPT .030-.033 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5331677-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥130.10000 | ¥1,301 |
| 25 | ¥122.00000 | ¥3,050 |
| 50 | ¥116.16000 | ¥5,808 |
| 100 | ¥110.60000 | ¥11,060 |
| 250 | ¥103.66800 | ¥25,917 |
| 500 | ¥98.71000 | ¥49,355 |
| 2,000 | ¥89.51100 | ¥179,022 |
| 4,000 | ¥85.23950 | ¥340,958 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

