
2-696200-2 | |
---|---|
DigiKey Part Number | A135609TR-ND - Tape & Reel (TR) A135609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-696200-2 |
Description | CONN WIRE PIN TERM 10-12AWG PIDG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-696200-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | Circular - 0.102" (2.60mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 1.122" (28.50mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.150" ~ 0.248" (3.81mm ~ 6.30mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥482.00000 | ¥482 |
10 | ¥409.40000 | ¥4,094 |
25 | ¥383.72000 | ¥9,593 |
50 | ¥365.34000 | ¥18,267 |
100 | ¥347.90000 | ¥34,790 |
250 | ¥326.10400 | ¥81,526 |
500 | ¥310.54400 | ¥155,272 |
1,000 | ¥309.11700 | ¥309,117 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥267.53900 | ¥535,078 |
4,000 | ¥254.78475 | ¥1,019,139 |
6,000 | ¥252.54600 | ¥1,515,276 |
Unit Price without JCT: | ¥482.00000 |
---|---|
Unit Price with JCT: | ¥530.20000 |