
2-328890-1 | |
|---|---|
DigiKey Part Number | 2-328890-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-328890-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥141.47520 | ¥353,688 |
| Unit Price without JCT: | ¥141.47520 |
|---|---|
| Unit Price with JCT: | ¥155.62272 |

