
2-328657-1 | |
|---|---|
DigiKey Part Number | A100512TR-ND - Tape & Reel (TR) A100512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328657-1 |
Description | CONN RING CIRC 16-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328657-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥93.60000 | ¥936 |
| 25 | ¥87.68000 | ¥2,192 |
| 50 | ¥83.50000 | ¥4,175 |
| 100 | ¥79.50000 | ¥7,950 |
| 250 | ¥74.51600 | ¥18,629 |
| 500 | ¥70.95800 | ¥35,479 |
| 1,000 | ¥67.56900 | ¥67,569 |
| 2,500 | ¥63.33800 | ¥158,345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥62.12480 | ¥310,624 |
| 10,000 | ¥59.16120 | ¥591,612 |
| 15,000 | ¥57.49427 | ¥862,414 |
| 25,000 | ¥55.46084 | ¥1,386,521 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |


