


2-2834006-1 | |
---|---|
DigiKey Part Number | A124896TR-ND - Tape & Reel (TR) A124896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2834006-1 |
Description | 1P MODULAR RELEASABLE POKE-IN CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834006-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥67.00000 | ¥67 |
10 | ¥56.60000 | ¥566 |
100 | ¥48.05000 | ¥4,805 |
500 | ¥42.88400 | ¥21,442 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥34.70900 | ¥34,709 |
2,000 | ¥33.05150 | ¥66,103 |
3,000 | ¥32.11900 | ¥96,357 |
5,000 | ¥30.98120 | ¥154,906 |
7,000 | ¥30.25457 | ¥211,782 |
10,000 | ¥29.50290 | ¥295,029 |
25,000 | ¥28.96572 | ¥724,143 |
Unit Price without JCT: | ¥67.00000 |
---|---|
Unit Price with JCT: | ¥73.70000 |