40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2349202-0

DigiKey Part Number
A145162-ND
Manufacturer
Manufacturer Product Number
2-2349202-0
Description
CONN RCPT ZSFP+ 40POS PRESS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2349202-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
zSFP+
Number of Positions
40 (20 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥6,011.00000¥6,011
18¥4,900.83333¥88,215
36¥4,666.94444¥168,010
54¥4,535.38889¥244,911
108¥4,319.12963¥466,466
252¥4,068.80556¥1,025,339
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥6,011.00000
Unit Price with JCT:¥6,612.10000

Other Suppliers on DigiKey

67In Stock
Ships from WEC