
2-2342077-5 | |
|---|---|
DigiKey Part Number | 17-2-2342077-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2342077-5 |
Description | TERM BLOCK HDR 25POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-2342077-5 Models |
Category | Current - UL 11 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features High Temp Housing |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Positions Per Level 25 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.075" (1.90mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.285" (7.25mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,168.00000 | ¥12,168 |
| 25 | ¥9,695.20000 | ¥242,380 |
| 100 | ¥8,792.75000 | ¥879,275 |
| Unit Price without JCT: | ¥12,168.00000 |
|---|---|
| Unit Price with JCT: | ¥13,384.80000 |

