
2-2322330-5 | |
|---|---|
DigiKey Part Number | 2266-2-2322330-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2322330-5 |
Description | CBL 4POS MALE TO MALE 42.7' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 42.7' (13.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2322330-5 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 42.7' (13.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat5e, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70,002.00000 | ¥70,002 |
| 2 | ¥68,680.50000 | ¥137,361 |
| 4 | ¥67,357.50000 | ¥269,430 |
| Unit Price without JCT: | ¥70,002.00000 |
|---|---|
| Unit Price with JCT: | ¥77,002.20000 |

