2-192043-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-192043-0

DigiKey Part Number
2-192043-0-ND
Manufacturer
Manufacturer Product Number
2-192043-0
Description
CONTACT FEMALE BAND POWER GOLD
Customer Reference
Detailed Description
Contact Gold Power Female Band
Datasheet
 Datasheet
EDA/CAD Models
2-192043-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 4,545 View Now

Other Suppliers on DigiKey

4,545In Stock
Ships from WEC