
2-1903977-1 | |
---|---|
DigiKey Part Number | A118407-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903977-1 |
Description | CONN HEADER BLADE PWR 4P EDGE MT |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 8A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |