Similar
Similar
Similar

2-1814640-5 | |
|---|---|
DigiKey Part Number | 2-1814640-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1814640-5 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-93-320-41-105000 | Mill-Max Manufacturing Corp. | 32 | 11093-32041105000-ND | ¥3,001.00000 | Similar |
| 214-44-320-01-670800 | Mill-Max Manufacturing Corp. | 420 | ED90240-ND | ¥2,586.00000 | Similar |
| 214-99-320-01-670800 | Mill-Max Manufacturing Corp. | 603 | ED2132-ND | ¥2,586.00000 | Similar |



