2-1734530-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 606
Unit Price: ¥620.00000
Datasheet

Similar


EDAC Inc.
In Stock: 45
Unit Price: ¥565.00000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥297.89600
Datasheet

Similar


EDAC Inc.
In Stock: 103
Unit Price: ¥565.00000
Datasheet

Similar


EDAC Inc.
In Stock: 3,913
Unit Price: ¥409.00000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥437.68000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥820.36000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥892.88000
Datasheet

Similar


Assmann WSW Components
In Stock: 1,996
Unit Price: ¥216.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,261
Unit Price: ¥294.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13,434
Unit Price: ¥289.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥378.26111
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥167.41019
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 154
Unit Price: ¥336.00000
Datasheet
Image for 2-1734530-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1734530-2

DigiKey Part Number
2-1734530-2-ND
Manufacturer
Manufacturer Product Number
2-1734530-2
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2-1734530-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes