
2-1658016-1 | |
|---|---|
DigiKey Part Number | 2-1658016-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658016-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658016-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658016-1 | TE Connectivity AMP Connectors | 338 | A108935-ND | ¥4,005.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥2,005.65000 | ¥80,226 |
| Unit Price without JCT: | ¥2,005.65000 |
|---|---|
| Unit Price with JCT: | ¥2,206.21500 |












