2-1601243-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601243-2

DigiKey Part Number
A141034TR-ND - Tape & Reel (TR)
A141034CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1601243-2
Description
CONN MAG TERM 18-34AWG TAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Tab
Datasheet
 Datasheet
EDA/CAD Models
2-1601243-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Tab
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥24.70000¥247
25¥22.76000¥569
50¥21.44000¥1,072
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000¥13.41047¥402,314
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000