Parametric Equivalent
Parametric Equivalent

2-1586862-0 | |
|---|---|
DigiKey Part Number | 2-1586862-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586862-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586862-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1586017-0 | TE Connectivity AMP Connectors | 1,688 | A113140-ND | ¥76.00000 | Parametric Equivalent |
| 2-1586862-0 | WEC | 1,500 | 2266-2-1586862-0-ND | ¥118.70526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥59.94550 | ¥119,891 |
| Unit Price without JCT: | ¥59.94550 |
|---|---|
| Unit Price with JCT: | ¥65.94005 |



