
2-1473562-7 | |
|---|---|
DigiKey Part Number | A125863-ND |
Manufacturer | |
Manufacturer Product Number | 2-1473562-7 |
Description | CONN PLUG 7POS IDC GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector IDC Gold 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1473562-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 7 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥603.92800 | ¥603,928 |
| Unit Price without JCT: | ¥603.92800 |
|---|---|
| Unit Price with JCT: | ¥664.32080 |

