
2-1445053-3 | |
|---|---|
DigiKey Part Number | A33200TR-ND - Tape & Reel (TR) A33200CT-ND - Cut Tape (CT) A33200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445053-3 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445053-3 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥261.00000 | ¥261 |
| 10 | ¥221.50000 | ¥2,215 |
| 100 | ¥188.26000 | ¥18,826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ¥182.20952 | ¥38,264 |
| 420 | ¥173.50952 | ¥72,874 |
| 630 | ¥168.61429 | ¥106,227 |
| 1,050 | ¥162.64476 | ¥170,777 |
| 1,470 | ¥158.82925 | ¥233,479 |
| 2,100 | ¥154.88429 | ¥325,257 |
| Unit Price without JCT: | ¥261.00000 |
|---|---|
| Unit Price with JCT: | ¥287.10000 |




