
2-1377173-4 | |
---|---|
DigiKey Part Number | A135386-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377173-4 |
Description | CONN SPADE TERM 14-16AWG #2 BLU |
Customer Reference | |
Detailed Description | Blue 2 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1377173-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.827" (21.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.195" (4.95mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.268" (6.81mm) | |
Length - Termination | 0.472" (12.00mm) | |
Tongue Inside Opening | 0.118" (3.00mm) | |
Base Product Number |