Image for 2-1104022-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1104022-3

DigiKey Part Number
2-1104022-3-ND
Manufacturer
Manufacturer Product Number
2-1104022-3
Description
HVT.8.BU.C-SB
Customer Reference
Detailed Description
Female Insert without Contacts Gray 8+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
8+Ground
Size
3
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
HVT
Operating Temperature
-
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25In Stock
Ships from WEC