
2-1102600-5 | |
|---|---|
DigiKey Part Number | A117397-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102600-5 |
Description | CONN HOOD TOP ENTRY SZ1 PG11 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102600-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG11 | |
Size / Dimension | 2.008" L x 1.260" W x 2.224" H (51.00mm x 32.00mm x 56.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum | |
Housing Finish | Corrosion Coating | |
Operating Temperature | - | |
Base Product Number |















