
1MM-HU-D25-VS-00-H-TBP | |
|---|---|
DigiKey Part Number | 17-1MM-HU-D25-VS-00-H-TBP-ND |
Manufacturer | |
Manufacturer Product Number | 1MM-HU-D25-VS-00-H-TBP |
Description | SCL 1.0 HDR DRVT USP 050 SMT G3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1MM-HU-D25-VS-00-H-TBP Models |
Category | Contact Length - Mating 0.083" (2.10mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,900.00000 | ¥1,900 |
| 21 | ¥1,531.19048 | ¥32,155 |
| 105 | ¥1,366.80952 | ¥143,515 |
| 504 | ¥1,223.69246 | ¥616,741 |
| 1,008 | ¥1,165.36210 | ¥1,174,685 |
| Unit Price without JCT: | ¥1,900.00000 |
|---|---|
| Unit Price with JCT: | ¥2,090.00000 |

