
1986617-2 | |
---|---|
DigiKey Part Number | 1986617-2-ND |
Manufacturer | |
Manufacturer Product Number | 1986617-2 |
Description | CONTACT SOCKET PWR 16-18AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |