
1969779-1 | |
---|---|
DigiKey Part Number | 1969779-1-ND |
Manufacturer | |
Manufacturer Product Number | 1969779-1 |
Description | 6POS UMNL W/ INTERFACE & WIRE SE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥301.78600 | ¥150,893 |
Unit Price without JCT: | ¥301.78600 |
---|---|
Unit Price with JCT: | ¥331.96460 |