
1934351-1 | |
|---|---|
DigiKey Part Number | A107877-ND |
Manufacturer | |
Manufacturer Product Number | 1934351-1 |
Description | CONN HEADER HD 192POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934351-1 Models |
Category | Number of Columns 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.5A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 192 | Operating Temperature -65°C ~ 90°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.075" (1.90mm) | Base Product Number |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ¥4,100.88542 | ¥393,685 |
| Unit Price without JCT: | ¥4,100.88542 |
|---|---|
| Unit Price with JCT: | ¥4,510.97396 |

