1926730-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1926730-1

DigiKey Part Number
A117334-ND
Manufacturer
Manufacturer Product Number
1926730-1
Description
CONN PLUG 14POS EDGE MNT
Customer Reference
Detailed Description
14 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
-
Number of Positions
14
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
10 Signal, 4 Power
Features
Board Guide, Mating Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.