
1903984-1 | |
---|---|
DigiKey Part Number | 17-1903984-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903984-1 |
Description | 0.5 2POS LOCK HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903984-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | ¥79.48250 | ¥127,172 |
Unit Price without JCT: | ¥79.48250 |
---|---|
Unit Price with JCT: | ¥87.43075 |