1-1903388-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥16.17370
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥20.74260
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥19.92800
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥15.29760
Datasheet

Parametric Equivalent


Molex
In Stock: 35,856
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.05813
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.84873
Datasheet

Parametric Equivalent


WEC
In Stock: 3,236
Unit Price: ¥10.76250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥15.84873
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 47
Unit Price: ¥100.00000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: ¥427.39583
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: ¥179.14769

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: ¥296.87385
2 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1903388-2

DigiKey Part Number
A125458-ND
Manufacturer
Manufacturer Product Number
1-1903388-2
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1903388-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Male Pin
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1903388-1TE Connectivity AMP Connectors0A125457-ND¥16.17370Parametric Equivalent
2-1903388-3TE Connectivity AMP Connectors02-1903388-3-ND¥20.74260Parametric Equivalent
3-1903388-4TE Connectivity AMP Connectors03-1903388-4-ND¥19.92800Parametric Equivalent
3-2232568-4TE Connectivity AMP Connectors017-3-2232568-4-ND¥15.29760Parametric Equivalent
5005930200Molex35,8565005930200-ND¥27.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
10,000¥17.29680¥172,968
Manufacturers Standard Package
Unit Price without JCT:¥17.29680
Unit Price with JCT:¥19.02648