
1897421-2 | |
---|---|
DigiKey Part Number | 17-1897421-2-ND |
Manufacturer | |
Manufacturer Product Number | 1897421-2 |
Description | SEALING PLUG CONTACT DUMMY(MQS) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1897421-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.90000 | ¥59 |
25 | ¥5.48000 | ¥137 |
50 | ¥5.24000 | ¥262 |
100 | ¥4.98000 | ¥498 |
250 | ¥4.66800 | ¥1,167 |
500 | ¥4.44400 | ¥2,222 |
1,000 | ¥4.23200 | ¥4,232 |
2,500 | ¥3.96680 | ¥9,917 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |